Illinois Capacitor104M06QC47Condensatore rete RC
Cap RC Network 0.1uF 600V 20% 47 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 600VDC|250VAC | |
| 47 | |
| 10% | |
| 0.5 (1/2) | |
| PET | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.8 | |
| 27.4 X 9.9 X 16.7 | |
| -55 | |
| 85 | |
| 0.8 | |
| 27.4(Max) | |
| 9.9(Max) | |
| 16.7(Max) | |
| Through Hole |
Process your signals by filtering out frequencies with this 104M06QC47 capacitor filter from Cornell Dubilier. It can withstand a voltage of 600 VDC|250VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. The 104M06QC47 filtering capacitor has a radial termination style. This product's terminal pitch is 20.8 mm. This product is 27.4(Max) mm long, 16.7(Max) mm tall and 9.9(Max) mm deep. Its capacitance value is 0.1uF.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.