| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | 5A991.b |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 14 |
| Maximum Data Rate (Mbps) | 1000 |
| Typical Data Rate (Mbps) | 10/100/1000 |
| Minimum Operating Supply Voltage | 12VDC |
| Typical Operating Supply Voltage | 24VDC |
| Maximum Operating Supply Voltage | 57VDC |
| Power Supply Type | Single |
| Fiber Support | Yes |
| Integrated LED Drivers | Yes |
| VLAN Support | Yes |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Cardboard |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 85 |
| Package Length | 115 |