3M10236-5212PLConnettore SCSI
Conn Mini D Ribbon RCP 36 POS 1.27mm Solder RA Thru-Hole 36 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 36 | |
| 36 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 0.5 | |
| 200VDC|150VAC | |
| 500 | |
| 35 | |
| -55 | |
| 85 | |
| 300 | |
| Tray | |
| Through Hole | |
| Gold Over Nickel |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10236-5212PL SCSI connector from 10236-5212PL in order to interface with each other. This RCP connector has 36 contacts that are plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 200 VDC|150VAC. Its pitch is 2.54 mm. It has a receptacle type gender. This connector has a single port. This device has a maximum current rating of 0.5 A. The item will be shipped in tray orientation. Its 36 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

