Johanson Dielectrics101X15N101MV4ECapacitor Feed Through

Cap Feed Through 100pF 100VDC C0G 20% Pad Flat 0805 125°C

With alternating layers of ceramic acting as the dielectric and electrodes, this 101X15N101MV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 100pF. This product is 2.032 mm long, 1.016(Max) mm tall and 1.27 mm deep. This device is made with x2y technology. It has a tolerance of 20%.

15.557 pezzi: disponibili per la spedizione 2 domani

    Total$0.23Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2544+
      Manufacturer Lead Time:
      20 settimane
      • In Stock: 15.557 pezzi
      • Price: $0.2323

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.