Amphenol Communications Solutions10147073-2600RLFPiastre connettori e prese PCB

Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Header SMD 26P, Poka yoke. EMI Shielded High Speed BtB Connector supports data applications with up to 25Gb/s and superior EMC performance.

Amphenol’s FCI Basics Minitek® MicroSpeed board-to-board connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.

  • •  Supports high-speed performance up to 25Gb/s
  • •  EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
  • •  Dual-beam contact with a robust design for customer application
  • •  Blind-mating feature
  • •  Supports multiple PCB orientation applications

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.