Amphenol Communications Solutions10118241-001RLFConnettore audio e video
HDMI Connectors, Input Output Connectors, Receptacle, Type D, Right Angle,DIP+ SMT leg
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HDMI Type D | |
| RCP | |
| 19 | |
| 0.2 | |
| 19 | |
| 1 | |
| Solder | |
| Right Angle | |
| 0.3/Contact | |
| 40VDC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 5000 | |
| Stainless Steel | |
| Tin Over Nickel | |
| Black | |
| Tape and Reel | |
| 8.9 | |
| 7.5 | |
| Surface Mount | |
| Glass Filled Liquid Crystal Polymer | |
| Gold Over Nickel | |
| Copper Alloy |
The best way to use video and audio in your project is by using the hdmi 10118241-001RLF audio and video connector from FCI. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.4 mm. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 40 VDC. It has a receptacle type gender. 10118241-001RLF is housed in liquid crystal polymer. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its 19 terminals use the solder termination method. This product is 8.9 mm long and 7.5 mm. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

