Amphenol Communications Solutions10112041-3050LFAssemblaggio cavo Altro
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable, Passive, 6Gb/s, 28 AWG, 5.0m, PVC jacket
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| SAS | |
| 36 | |
| M-M | |
| 36POS SAS | |
| 36POS SAS | |
| 5 | |
| 28 | |
| 30VDC|30VAC | |
| -40 | |
| 80 | |
| Bag | |
| 0.5/Contact |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a 36POS SAS to 36POS SAS connector. It has a sas cable. Its wire is 28 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

