Amphenol Communications Solutions10101826-101LFBackplane connettore
4 Row, Signal Header, Right Angle Solder to Board, Front Housing rotated 180 deg
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 24 | |
| Solder | |
| 2 | |
| Right Angle | |
| Tube | |
| 11.95 | |
| 30.76 | |
| 13.8 | |
| Through Hole |
FCI's hard metric 10101826-101LF backplane connector will transfer signals at a faster rate than other connector types. This HDR connector has 24 HDR contacts. Its pitch is 2 mm. It has a right angle body orientation. This is a 4-row connector. It has a header type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 11.95 mm long, 13.8 mm tall and 30.76 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
