Rubycon100ZLJ33M8X11.5Condensatore alluminio
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.62A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.29@20°C@100kHz|1.3@-10°C@100kHz | |
| 0.62 | |
| 33@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
This electrolytic 100ZLJ33M8X11.5 aluminum capacitor from Rubycon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 100ZLJ33M8X11.5 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 33uF. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 33@2Min μA.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

