Amphenol Communications Solutions10070158-00419XLFConnettore D-subminiatura
D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Carton Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/2Signal | |
| 4 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| M | |
| (24/0.375)/Contact | |
| 48V/300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Nickel | |
| A | |
| No | |
| Box | |
| 39.32 | |
| 12.42 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 10070158-00419XLF DVI connector from FCI allows effective communication between your serial connections. This connector has a single port. This male connector's 2power / 2signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 48V/300 VAC. It has a right angle body orientation. This device has a maximum current rating of 24/0.375 A. 10070158-00419XLF is housed in steel. Its 4 terminals use the solder termination method. This product is 12.42 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

