Amphenol Communications Solutions10042618-003LFAccessori per connettori
PCI Express® GEN 1 Card Edge, Storage and Server Connector, x16 Graphics Card Retention Mechanism
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Retention Mechanism | |
| Connector Card Edge | |
| Straight | |
| -55 | |
| 85 | |
| Bag | |
| 23.8 | |
| 16.21 | |
| 19 |
This specially designed retention mechanism 10042618-003LF connector accessory from FCI comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 23.8 mm long, 19 mm tall and 16.21 mm deep. This part has an operating temperature of -55 to 85 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.