Murata Power Solutions1002CTrasformatore d'impulso
Pulse Transformer 1:1:1 2000Vrms 1.4Ohm Prim. DCR 1.3Ohm/1.7Ohm Sec. DCR 51pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1:1:1 | |
| 51 | |
| 3000(Min) | |
| 30 | |
| 1.4 | |
| 1.3|1.7 | |
| 2000Vrms | |
| 200 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 8 | |
| 15.06 | |
| 15.06 | |
| 15.75 |
This 1002C pulse transformer from Murata Power Solutions is optimized for transmitting electrical pulses of digital information. This pulse transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. It has a turn ratio of 1:1:1. This product is 15.06 mm long, 15.75 mm tall and 15.06 mm deep. It also has a pulse transformer. The maximum DCR on the primary side is 1.4 Ohm, while its 1.3|1.7 Ohm on the secondary side.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.