Amphenol10-285416-02SConnettore rettangolare
Conn Rectangular SKT 39 POS Crimp ST Panel Mount Bag
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| 39 | |
| Crimp | |
| Straight | |
| SKT | |
| Bag | |
| 83.31 | |
| 9.8 | |
| Panel Mount |
Electrical connections will be kept strong and reliable with this 10-285416-02S USB connector from Amphenol. This socket type connector has 39 socket type contacts. It has a straight body orientation. This product is 9.8 mm tall. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
