Amphenol10-214628-12PConnettore circolare
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Solder | |
| 28-12 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 500 | |
| 52.32 | |
| 46.65 |
By using this heavy-duty circular 10-214628-12P connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This PL connector's 26 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-12. It has a plug type gender. It uses the solder termination method. This product is 46.65 mm long with a diameter of 52.32 mm. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

