Amphenol10-194218-19SConnettore circolare
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder | |
| 18-19 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite | |
| Non-Conductive Hard Anodic | |
| 700VDC|500VAC | |
| 500 | |
| 41.63 | |
| 38.1 | |
| 38.1 |
Look how much better your peripherals will perform when attaching this heavy-duty cylindrical 10-194218-19S connector from Amphenol. It has a receptacle type gender. Its shell size is 18-19. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the solder termination method. This product is 41.63 mm long, 38.1 mm tall and 38.1 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

