Amphenol10-072624-07SConnettore circolare

Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Create a connection with your cylindrical cable housing using this heavy-duty circular 10-072624-07S connector from Amphenol. It has a plug type gender. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-7. This product is 46.65 mm long with a diameter of 45.87 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.