Littelfuse1.5SMC30CASoppressori di tensioni transitorie (TVS)

Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin SMC T/R

Protect your critical electronic applications from sudden overvoltage conditions with this 1.5SMC30CA TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    11 settimane
    • Price: $0.2016
    1. 3000+$0.2016

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.