Littelfuse1.5KE91ASoppressori di tensioni transitorie (TVS)
TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 86.5 | |
| 125 | |
| 77.8 | |
| 3.5 | |
| 200 | |
| 12.2 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 1.5KE91A TVS diode. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 125 V and minimum breakdown voltage is 86.5 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

