Littelfuse1.5KE13ASoppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 11.1V 1.5KW 2-Pin DO-201 T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 1.5KE13A TVS diode from Littelfuse is perfect for you. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    14 settimane
    • Price: $0.2068
    1. 1200+$0.2068
    2. 6000+$0.2047
    3. 12000+$0.2027
    4. 24000+$0.2007
    5. 30000+$0.1987
    6. 48000+$0.1967
    7. 60000+$0.1947
    8. 120000+$0.1928
    9. 150000+$0.1908

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.