Vishay1.5KE7.5A-E351Soppressori di tensioni transitorie (TVS)
TVS Diode Single Uni-Dir 6.4V 1.5KW 2-Pin Case 1.5KE Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.13 | |
| 11.3 | |
| 6.4 | |
| 133 | |
| 500 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| Bulk | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 1.5KE7.5A-E3/51 TVS diode from Vishay. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 11.3 V and minimum breakdown voltage is 7.13 V. Its test current is 10 mA. Its maximum leakage current is 500 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.