Littelfuse1.5KE16CASoppressori di tensioni transitorie (TVS)

TVS Diode Single Bi-Dir 13.6V 1.5KW 2-Pin DO-201 T/R

This 1.5KE16CA TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 22.5 V and minimum breakdown voltage is 15.2 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

786 pezzi: disponibili per la spedizione 4 domani

    Total$2.05Price for 5

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 786 pezzi
      • Price: $0.409

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.