TE Connectivity1-1986722-2Blocchi terminali connettore
Conn Terminal Block F 12 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 3.81 | |
| 1 | |
| 12 | |
| Push-In Spring | |
| Straight | |
| 11/Contact | |
| 300VAC | |
| 1000 | |
| -40 | |
| 110 | |
| 45.72 | |
| 20.75 | |
| 11.65 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

