TE Connectivity1-1761607-1Piastre connettori e prese PCB
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Tube | |
| 50.8 | |
| 25.83 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

