| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | COMPONENTS |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Midget |
| Acting | Fast |
| Application | Battery Charge Controller|Combiner Box|Inverter |
| Fuse Size (mm) | 10 X 38 |
| Current Rating (A) | 1 |
| Maximum Voltage Rating (V) | 1000 |
| Maximum DC Voltage Rating (V) | 1000 |
| Maximum Power Dissipation (W) | 1.059 |
| Typical Melting I2t (A²S) | 3.42 |
| Typical Cold Resistance (Ohm) | 0.394 |
| Termination Style | Pin |
| Number of Terminals | 2 |
| Seated Plane Height (mm) | 10.31 |
| Product Length (mm) | 38.86 |
| Product Diameter (mm) | 10.31 |
| Fuse Material | Melamine |
| Mounting | Through Hole |