Littelfuse0KLK.500TFusibili
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 0.5 | |
| 600 | |
| 600 | |
| 7.99 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Holder |
A great alternative to a circuit breaker, this a midget 0KLK.500T fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. It has 2 terminals. The 0KLK.500T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.