Littelfuse0BLF002.TFusibili
Fuse Midget Fast Acting 2A 250V Holder Cartridge 10.31 X 38.1mm Fiber CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 2 | |
| 250 | |
| 250 | |
| 10000@250VAC | |
| 0.125 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Fiber | |
| Holder |
A great alternative to a circuit breaker, this a midget 0BLF002.T fuse from Littelfuse will protect your electronics. This device has a current rating of 2. It has 2 terminals. The 0BLF002.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 250 VAC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
