| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Blade |
| Acting | Fast |
| Application | Motor Circuit |
| Fuse Size (mm) | 19.1 X 5.1 |
| Current Rating (A) | 5 |
| Maximum Voltage Rating (V) | 32 |
| Maximum AC Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 1000@32VDC |
| Typical Melting I2t (A²S) | 26 |
| Typical Cold Resistance (Ohm) | 17.85 |
| Termination Style | Quick Connect |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Product Weight (g) | 1.4 |
| Product Depth (mm) | 5.1 |
| Product Length (mm) | 19.1 |
| Product Height (mm) | 12.3 |
| Mounting | Holder |