| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Cartridge |
| Acting | Fast |
| Application | DC/DC Modules|Industrial Power Supplies |
| Fuse Size (mm) | 6.8 X 32.8 |
| Current Rating (A) | 30 |
| Maximum Voltage Rating (V) | 500 |
| Maximum AC Voltage Rating (V) | 500 |
| Maximum DC Voltage Rating (V) | 500 |
| Typical Melting I2t (A²S) | 270 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Bulk |
| Product Length (mm) | 32.8 |
| Product Diameter (mm) | 6.8 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |