| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Cartridge |
| Acting | Fast |
| Application | DC-DC Converter|Industrial Equipment|Medical Equipment |
| Fuse Size (mm) | 6.76 X 32.82 |
| Current Rating (A) | 4 |
| Maximum Voltage Rating (V) | 600 |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 600 |
| Typical Melting I2t (A²S) | 15.5 |
| Typical Cold Resistance (Ohm) | 0.044 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Box |
| Product Length (mm) | 32.82 |
| Product Diameter (mm) | 6.76 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |