Littelfuse0997010.WXNFusibili
Fuse Blade Fast Acting 10A 58V Holder Quick Connect 10.9 X 3.8 X 8.8mm
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Motor Circuit | |
| 10.9 X 3.8 X 8.8 | |
| 10 | |
| 58 | |
| 58 | |
| 93 | |
| 0.00742 | |
| Quick Connect | |
| 8.1 | |
| 2 | |
| -40 | |
| 125 | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0997010.WXN fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep. The maximum DC voltage rating is 58 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

