Molex0988251061Custodia filo connettore dedicato

Conn Housing PL 6 POS 3.33mm/4.2mm/5mm Crimp ST Cable Mount Black Bag

Whether your needs are small or large, this 0988251061 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This PL connector has 6 PL contacts. This is a 1-row connector. It has a straight body orientation. It has a plug type gender. 0988251061 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 31.9 mm long, 16.3 mm tall and 41 mm deep.

Import TariffMay apply to this part

Totale in stock: 15.692 pezzi

Regional Inventory: 1.570

    Total$0.50Price for 1

    1.570 in magazzino: disponibili per la spedizione 2 domani

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2307+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 1.570 pezzi
      • Price: $0.4965
    • disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 14.122 pezzi
      • Price: $1.2947

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.