HARTING09721646907Backplane connettore
Conn DIN 41612 M 64 POS 2.54mm Wire Wrap ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Wire Wrap | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 95 | |
| 11.6 | |
| Through Hole |
Harting's din 41612 09721646907 backplane connector will transfer signals at a faster rate than other connector types. This M connector has 64 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 2 A. This product is 11.6 mm tall. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

