HARTING09695017364Connettore D-subminiatura
Conn D-Sub F 32Signal/4Cavity POS Solder Cup ST Panel Mount 36 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 32Signal/4Cavity | |
| 36 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 5 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Tin | |
| 66.9 | |
| 14.5 | |
| 15.4 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
This 09695017364 DVI connector from Harting is ideal for all your serial communication needs. It has a straight body orientation. This 2-row connector has a single port. This female connector's 32signal / 4cavity contacts that are made out of copper alloy and plated with gold. 09695017364 is housed in polyester. This device has a maximum current rating of 5 A. This product is 66.9 mm long, 15.4 mm tall and 14.5 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 36 terminals use the solder cup termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

