HARTING09675257675Connettore D-subminiatura
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 5 | |
| 5000 | |
| 10 | |
| -25 | |
| 70 | |
| 500 | |
| Brass | |
| Tin | |
| B | |
| No | |
| 62 | |
| 21 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09675257675 DVI connector from Harting allows effective communication between your serial connections. Its pitch is 2.76 mm. It has a straight body orientation. This 2-row connector has a single port. Its 25 terminals use the solder termination method. This product is 62 mm long and 21 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.