HARTING09675096758Connettore D-subminiatura

Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Make the most secure connections between serial ports using the 09675096758 DVI connector from Harting. This 2-row connector has a single port. Its pitch is 2.74 mm. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 5 A. This product is 40 mm long, 21 mm tall and 19.3 mm deep. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -25 to 70 °C.

50 pezzi: disponibili per la spedizione 3 domani

    Total$808.71Price for 50

    • (50)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2335+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Svizzera
      • In Stock: 50 pezzi
      • Price: $16.1742

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.