HARTING09670008168Contatto connettore
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| Reel | |
| 14.48 | |
| 2.46 | |
| 20-24 | |
| Cable Mount |
This 09670008168 connector contact from Harting comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. Its wire is 20-24 AWG. This product is 14.48 mm long and 2.46 mm. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

