HARTING09663126602Connettore D-subminiatura
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Communicating with serial connections is made easy with this 09663126602 DVI connector from Harting. This 2-row connector has a single port. This socket type connector has 25 socket type contacts. It has a right angle body orientation. Its pitch is 2.76 mm. 09663126602 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 13.6 mm tall.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.