HARTING09662526612Connettore D-subminiatura
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| A | |
| No | |
| Box | |
| 39.5 | |
| 13.6 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09662526612 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a right angle body orientation. Its pitch is 2.74 mm. This female connector's 15 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 09662526612 is housed in polybutylene terephthalate. This product is 13.6 mm tall. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

