HARTING09662287700Connettore D-subminiatura
Conn D-Sub M 15 POS 1.38mm IDT ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Straight | |
| M | |
| 2 | |
| 10000 | |
| 10 | |
| A | |
| No | |
| 39.2 | |
| 17.4 | |
| 12.55 | |
| Cable Mount | |
| Noble Metal Over Nickel |
The 09-66-228-7700 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This 2-row connector has a single port. This male connector has 15 male contacts. Its pitch is 2.77 mm. This product is 39.2 mm long, 12.55 mm tall and 17.4 mm deep. Its 15 terminals use the idt termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

