HARTING09661517511Connettore D-subminiatura
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| E | |
| No | |
| 31.2 | |
| 12.5 | |
| Through Hole | |
| Noble Metal Over Nickel |
Make the most secure connections between serial ports using the 09-66-151-7511 DVI connector from Harting. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.74 mm. This socket type connector has 9 socket type contacts. 09-66-151-7511 is housed in liquid crystal polymer. Its 9 terminals use the solder termination method. This product is 12.5 mm tall.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.