HARTING09652617712Connettore D-subminiatura
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 39.5 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this 09-65-261-7712 DVI connector from Harting. This 2-row connector has a single port. Its pitch is 2.74 mm. This male connector's 15 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. 09-65-261-7712 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.5 mm long and 12.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

