HARTING09652616713Connettore D-subminiatura
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 8.54 | |
| 39.5 | |
| 12.5 | |
| 12.4 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the 09652616713 DVI connector from Harting. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a straight body orientation. This male connector's 15 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. 09652616713 is housed in polybutylene terephthalate. This product is 39.5 mm long, 12.4 mm tall and 12.5 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

