HARTING09564617713Connettore D-subminiatura
Conn D-Sub M 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 62 | |
| 62 | |
| 1 | |
| 3 | |
| Solder | |
| 1.2 | |
| Straight | |
| M | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| C | |
| No | |
| 1 | |
| 69.8 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09564617713 DVI connector from Harting allows effective communication between your serial connections. This 3-row connector has a single port. It has a straight body orientation. This male connector has 62 male contacts. Its pitch is 2.41 mm. Its 62 terminals use the solder termination method. This product is 69.8 mm long and 12.93 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.