HARTING09563625812Connettore D-subminiatura
Conn D-Sub M 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| M | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| 53.5 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 09563625812 DVI connector from Harting will make secure connections for all of your serial ports. Its pitch is 2.29 mm. This male connector has 44 male contacts. It has a right angle body orientation. This 3-row connector has a single port. 09563625812 is housed in polybutylene terephthalate. Its 44 terminals use the solder termination method. This product is 12.93 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.