Molex0955032641Connettore telefono e telecomunicazione
Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 4 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 6 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 500 | |
| 20 | |
| 2500 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Tray | |
| Single | |
| 2.3 | |
| 13.21 | |
| 15.08 | |
| 15.7 | |
| Modular Jack 8/8, RJ45 | |
| No | |
| Tab Direction | User Selectable |
| 7.62 | |
| Through Hole |
Make a strong and durable connection with this rj-11 0955032641 telephone and telecom connector from Molex. This F connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 125 VDC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This product is 13.21 mm long, 15.7 mm tall and 15.08 mm deep. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0955032641 is housed in black liquid crystal polymer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

