HARTING09461453420 | PushPull V4 Rectangular Connector, 3 PositionsPotenza del connettore
Conn Power PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
An Overview of PushPull
HARTING PushPull is a small form factor industrial connector series for data, signal and power. The push pull connectors rely strongly on their internal locking mechanisms, which provide a secure and robust connection without any requirement to twist into place or use levers. This innovation makes connection and disconnection of the connector simple, even in the case of outdoor connectors or hard-to-reach locations. The audible click lets the user know when a connection is in place. Thanks to the corrosion resistance of the plastic housings and hoods, the HARTING PushPull connectors can be used as outdoor electrical connectors.
Benefits of the HARTING PushPull
- High-density nature provides space savings
- Available in rectangular or circular form factors making it suitable for all applications
- Reliable use everywhere, including outdoors and when waterproof connectors are needed
- Connection and disconnection without any tools and just a single hand
- Full portfolio ‐ functional for power, signal and data connections
- Comfortable, fast and safe installation that includes audible feedback
Associated Products
Please note that this product is one half of a mated connection. This connector has a few sets of associated parts that can be used with or in place of it.
Click here to view associated products.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Crimp | |
| Straight | |
| 16 | |
| 250V | |
| -40 | |
| 70 | |
| 750 | |
| 14-16 | |
| IP65/IP67 | |
| Black | |
| 10 | |
| 24 | |
| 20.5 | |
| 65 | |
| Cable Mount |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.