HARTING09330102616Connettore rettangolare

Conn Rectangular M 10 POS Crimp ST Panel Mount

Ensure a strong, reliable connection between two electronic components using Harting's 09330102616 USB connector. This is a 2-row connector. It has a maximum voltage rating of 500 V. This male connector has 10 male contacts. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 16 A. It uses the crimp termination method. This product is 64 mm long, 34 mm tall and 33.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 settimane
    • Price: $19.81
    1. 1+$19.81
    2. 50+$18.35
    3. 100+$17.66
    4. 250+$16.39

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.