| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 25 | |
| 4.5 | |
| 4.5 | |
| 22-26 | |
| Cable Mount |
This 09330006117 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. Its wire is 22-26 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

