| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 40 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 2.2 | |
| 29.1 | |
| 10 | |
| 10 | |
| 14 | |
| Cable Mount |
This 09320006105 connector contact from Harting comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. This product is 29.1 mm long, 10 mm tall and 10 mm deep. Its wire is 14 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

