HARTING09300100522Adattatori Shrink Boot
Hood 90° 10B Shell Size Powder Die Cast Aluminum Double Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 10B | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 72.6 |
This hood 09300100522 backshell from Harting provides backshell to your bundle of wires. Its shell size is 10. This has a Connector Rectangular connector. This product is 72.6 mm long, 57 mm tall and 72 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.